TPS3700DDCT

Texas Instruments
595-TPS3700DDCT
TPS3700DDCT

Mfr.:

Description:
Analog Comparators Window Comp for Over & Under Vltg Det A A 595-TPS3700DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
Open Drain
29 us
Window
1.8 V
18 V
5.5 uA
40 mA
- 40 C
+ 125 C
TPS3700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS3700EVM-114
Moisture Sensitive: Yes
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 29 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.

In Stock: 2.551

Stock:
2.551
Can Dispatch Immediately
On Order:
11.250
Expected 11/03/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
18,35 kr. 18,35 kr.
13,65 kr. 136,50 kr.
12,53 kr. 313,25 kr.
11,26 kr. 1.126,00 kr.
Full Reel (Order in multiples of 250)
10,59 kr. 2.647,50 kr.
10,29 kr. 5.145,00 kr.
9,85 kr. 9.850,00 kr.
9,55 kr. 23.875,00 kr.
9,40 kr. 47.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩