TPS2814PWR

Texas Instruments
595-TPS2814PWR
TPS2814PWR

Mfr.:

Description:
Gate Drivers Dual 2A MOSFET A 595 -TPS2814PW A 595-TP A 595-TPS2814PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TSSOP-8
2 Driver
2 Output
2 A
4 V
14 V
Inverting
14 ns
15 ns
- 40 C
+ 125 C
TPS2814
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 2-Input Gates Each Channel
Logic Type: CMOS
Operating Supply Current: 5 mA
Pd - Power Dissipation: 520 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2.068

Stock:
2.068 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
16,04 kr. 16,04 kr.
11,94 kr. 119,40 kr.
10,89 kr. 272,25 kr.
9,77 kr. 977,00 kr.
9,25 kr. 2.312,50 kr.
8,95 kr. 4.475,00 kr.
8,50 kr. 8.500,00 kr.
Full Reel (Order in multiples of 2000)
8,36 kr. 16.720,00 kr.
8,06 kr. 32.240,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩