TPS2011ADR

Texas Instruments
595-TPS2011ADR
TPS2011ADR

Mfr.:

Description:
Power Switch ICs - Power Distribution 1.2A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2011AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
600 mA
900 mA
30 mOhms
20 ms
40 ms
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
TPS2011A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
17,68 kr. 17,68 kr.
13,50 kr. 135,00 kr.
12,46 kr. 311,50 kr.
11,26 kr. 1.126,00 kr.
10,74 kr. 2.685,00 kr.
10,52 kr. 5.260,00 kr.
9,85 kr. 9.850,00 kr.
Full Reel (Order in multiples of 2500)
9,70 kr. 24.250,00 kr.
9,55 kr. 47.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,05 kr.
Min:
1

Similar Product

Texas Instruments TPS2011AD
Texas Instruments
Power Switch ICs - Power Distribution 1.2A 2.7-5.5V Single Hi-Side MOSFET A 59 A 595-TPS2011ADR