TPA3113D2PWPR

Texas Instruments
595-TPA3113D2PWPR
TPA3113D2PWPR

Mfr.:

Description:
Audio Amplifiers 6W Stereo Class-D Au dio Power Amp A 595 A 595-TPA3113D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6 W
0.07 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3113D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 32 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Part # Aliases: HPA00928PWPR
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3113D2 Class-D Audio Power Amplifiers

Texas Instruments TPA3113D2 Class-D Audio Power Amplifiers drive bridged-tied stereo speakers and features SpeakerGuard™ speaker protection circuitry. The TI TPA3113D2 amplifier features advanced EMI suppression technology that enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. The SpeakerGuard feature includes an adjustable power limiter and a DC detection circuit. The TI TPA3113D2 Class-D audio power amplifier can drive speakers as low as 4Ω.

In Stock: 1.627

Stock:
1.627 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,56 kr. 11,56 kr.
8,50 kr. 85,00 kr.
7,76 kr. 194,00 kr.
6,93 kr. 693,00 kr.
6,48 kr. 1.620,00 kr.
6,24 kr. 3.120,00 kr.
6,21 kr. 6.210,00 kr.
Full Reel (Order in multiples of 2000)
5,83 kr. 11.660,00 kr.
5,70 kr. 22.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.