TLE2024ACDW

Texas Instruments
595-TLE2024ACDW
TLE2024ACDW

Mfr.:

Description:
Precision Amplifiers Quad High Speed

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2.8 MHz
700 mV/us
750 uV
45 nA
40 V
4 V
1.05 mA
40 mA
115 dB
19 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TLE2024A
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.025 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiCOM
Voltage Gain dB: 123.52 dB
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
38,79 kr. 38,79 kr.
29,62 kr. 296,20 kr.
28,50 kr. 712,50 kr.
27,15 kr. 3.258,00 kr.
26,56 kr. 7.436,80 kr.
25,96 kr. 13.499,20 kr.
25,66 kr. 25.660,00 kr.
25,36 kr. 63.907,20 kr.