TLC372IP

Texas Instruments
595-TLC372IP
TLC372IP

Mfr.:

Description:
Analog Comparators Dual Hi Speed Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
2 Channel
Rail-to-Rail
200 ns
General Purpose
3 V
16 V
150 uA
6 mA
5 mV
30 pA
- 55 C
+ 125 C
TLC372
Tube
Brand: Texas Instruments
Ios - Input Offset Current: 300 pA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Tradename: LinCMOS
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 393

Stock:
393 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,07 kr. 15,07 kr.
11,12 kr. 111,20 kr.
9,40 kr. 470,00 kr.
9,03 kr. 903,00 kr.
8,50 kr. 2.125,00 kr.
8,21 kr. 4.105,00 kr.
7,91 kr. 7.910,00 kr.
7,76 kr. 19.400,00 kr.
7,46 kr. 37.300,00 kr.