TL7702ACP

Texas Instruments
595-TL7702ACP
TL7702ACP

Mfr.:

Description:
Supervisory Circuits 2.53V Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
0 C
+ 70 C
2 %
TL7702A
Tube
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.58 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Undervoltage Threshold: 2.48 V
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,66 kr. 30,66 kr.
23,57 kr. 235,70 kr.
21,86 kr. 1.093,00 kr.
20,37 kr. 2.037,00 kr.
19,25 kr. 4.812,50 kr.
18,72 kr. 9.360,00 kr.
18,43 kr. 18.430,00 kr.
18,13 kr. 54.390,00 kr.