TL431CLPR

Texas Instruments
595-TL431CLPR
TL431CLPR

Mfr.:

Description:
Voltage References Adj Shunt A 595-TL43 1CLP A 595-TL431CLP A 595-TL431CLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
2 %
92 PPM / C
36 V
100 mA
- 40 C
+ 125 C
TL431
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 600 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL431/TL432 Precision Programmable References

Texas Instruments TL431/TL432 Precision Programmable References are three-terminal, adjustable shunt regulators featuring specified thermal stability over functional automotive, commercial, and military temperature ranges. The output voltage can be selected to any value between Vref (about 2.5V) and 36V, utilizing two external resistors.

In Stock: 999

Stock:
999
Can Dispatch Immediately
On Order:
3.940
Expected 02/11/2026
10.000
Expected 14/01/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,35 kr. 1,35 kr.
0,88 kr. 8,80 kr.
0,776 kr. 19,40 kr.
0,664 kr. 66,40 kr.
0,589 kr. 147,25 kr.
0,582 kr. 291,00 kr.
0,56 kr. 560,00 kr.
Full Reel (Order in multiples of 2000)
0,522 kr. 1.044,00 kr.
0,50 kr. 2.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
5,20 kr.
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,48 kr.
Min:
1

Similar Product

Texas Instruments TL431CLP
Texas Instruments
Voltage References Adj Shunt