TL2575-12IN

Texas Instruments
595-TL2575-12IN
TL2575-12IN

Mfr.:

Description:
Switching Voltage Regulators 1-A Step-Down Vltge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-16
Buck
12 V
1 A
1 Output
50 uA
58 kHz
- 40 C
+ 125 C
TL25752
Tube
Brand: Texas Instruments
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,16 kr. 22,16 kr.
17,08 kr. 170,80 kr.
14,47 kr. 361,75 kr.
13,50 kr. 1.350,00 kr.
12,76 kr. 3.190,00 kr.
12,16 kr. 6.080,00 kr.
11,86 kr. 11.860,00 kr.
11,71 kr. 29.275,00 kr.
11,64 kr. 58.200,00 kr.