TL1451ACPWR

Texas Instruments
595-TL1451ACPWR
TL1451ACPWR

Mfr.:

Description:
Switching Controllers Dual ch PWM Ctlr A 5 95-TL1451ACPW A 595 A 595-TL1451ACPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback
2 Output
50 kHz to 500 kHz
1 V to 50 V
3 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1451AEVM-166
Isolation: Non-Isolated
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 50 V
Peak Solder Temperature: + 260 C
Product: Switching Controllers
Product Type: Switching Controllers
Series: TL1451A
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.777

Stock:
3.777 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
26,11 kr. 26,11 kr.
19,77 kr. 197,70 kr.
18,13 kr. 453,25 kr.
16,34 kr. 1.634,00 kr.
15,52 kr. 3.880,00 kr.
15,07 kr. 7.535,00 kr.
14,47 kr. 14.470,00 kr.
Full Reel (Order in multiples of 2000)
13,35 kr. 26.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩