TFP410PAP

Texas Instruments
595-TFP410PAP
TFP410PAP

Mfr.:

Description:
Display Interface IC PanelBus DVI Transmi tter 165MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-64
TFP410
Display Interface
165 MHz
3.6 V
3 V
250 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Interface Type: DVI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Type: CMOS
Pin Count: 64
Product Type: Display Interface IC
Factory Pack Quantity: 160
Subcategory: Interface ICs
Tradename: Panelbus
Unit Weight: 258,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3.108

Stock:
3.108
Can Dispatch Immediately
On Order:
2.560
Expected 14/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,42 kr. 70,42 kr.
54,98 kr. 549,80 kr.
51,03 kr. 1.275,75 kr.
46,25 kr. 4.625,00 kr.
45,88 kr. 11.470,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
81,39 kr.
Min:
1