SN74LV245APWR

Texas Instruments
595-SN74LV245APWR
SN74LV245APWR

Mfr.:

Description:
Bus Transceivers Tri-State Octal Bus A 595-SN74LV245APW A A 595-SN74LV245APW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LV
8 Circuit
15.9 ns
TSSOP-20
LVTTL
LVTTL
16 mA
- 16 mA
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Tri-State Octal Bus
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LV245A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LV245A Octal Bus Transceivers

Texas Instruments SN74LV245A Octal Bus Transceivers are designed for asynchronous two-way communication between data buses. These parts operate from 2 to 5.5V VCC operation. The control-function implementation minimizes external timing requirements. The Texas Instruments SN74LVT245A devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction–control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

In Stock: 2.992

Stock:
2.992 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,18 kr. 7,18 kr.
5,20 kr. 52,00 kr.
4,71 kr. 117,75 kr.
4,16 kr. 416,00 kr.
3,89 kr. 972,50 kr.
3,76 kr. 1.880,00 kr.
Full Reel (Order in multiples of 2000)
3,49 kr. 6.980,00 kr.
3,41 kr. 13.640,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,31 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,76 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,03 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,09 kr.
Min:
1

Similar Product

Texas Instruments SN74LV245APW
Texas Instruments
Bus Transceivers Octal w/Tri-St Out
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.