SN74LS393D

Texas Instruments
595-SN74LS393D
SN74LS393D

Mfr.:

Description:
Counter ICs Dual 4-Bit Binary Counters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-14
Decade
LS
4 bit
Up
4.75 V to 5.25 V
0 C
+ 70 C
SN74LS393
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 50
Subcategory: Counter ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 164

Stock:
164 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,18 kr. 9,18 kr.
6,80 kr. 68,00 kr.
5,76 kr. 288,00 kr.
5,28 kr. 528,00 kr.
4,95 kr. 1.237,50 kr.
4,74 kr. 2.370,00 kr.
4,54 kr. 4.540,00 kr.
4,41 kr. 11.025,00 kr.
4,30 kr. 21.500,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,70 kr.
Min:
1