SN74ACT04DBR

Texas Instruments
595-SN74ACT04DBR
SN74ACT04DBR

Mfr.:

Description:
Inverters Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
ACT
CMOS
SSOP-14
5.5 V
4.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: TTL
Low Level Output Current: 24 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9 ns
Series: SN74ACT04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 121,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT04/SN74ACT04-Q1 Hex Inverter

Texas Instruments SN74ACT04/SN74ACT04-Q1 Hex Inverter with TTL-compatible inputs supports up to ±75mA output drive at 5V in short bursts. This inverter features a continuous ±24mA output drive at 5V and drives 50Ω transmission lines. The SN74ACT04/SN74ACT04-Q1 inverter operates within the 4.5V to 5.5V voltage range. This inverter is available in a wettable flank QFN package. The SN74ACT04-Q1 inverter is AEC-Q100 qualified for automotive applications. This inverter is used to invert a digital signal, drive an indicator LED, and synchronize inverted clock inputs.

In Stock: 1.283

Stock:
1.283 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
5,13 kr. 5,13 kr.
3,69 kr. 36,90 kr.
3,31 kr. 82,75 kr.
2,91 kr. 291,00 kr.
2,72 kr. 680,00 kr.
2,60 kr. 1.300,00 kr.
2,57 kr. 2.570,00 kr.
Full Reel (Order in multiples of 2000)
2,42 kr. 4.840,00 kr.
2,35 kr. 9.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩