SN74ACT00D

595-SN74ACT00D
SN74ACT00D

Mfr.:

Description:
Logic Gates Quad 2-Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
4 Gate
ACT
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Height: 1.58 mm
Input Type: TTL
Length: 8.65 mm
Logic Type: 2-Input NAND
Operating Supply Current: 20 uA
Output Current: 50 mA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT00
Factory Pack Quantity: 50
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates

Texas Instruments SN74ACT00/SN74ACT00-Q1 Quad 2-Input NAND Gates contain four independent 2-input NAND gates. In positive logic, each gate performs the Boolean function of Y = A•B or Y = A+B. These devices have a supply voltage range (VCC) of 4.5V to 5.5V, and the inputs accept voltages up to 5.5V. The Texas Instruments SN74ACT00-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,48 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,25 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 kr.
Min:
1

Similar Product

Texas Instruments SN74ACT00DR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74ACT00D A 595-SN7 A 595-SN74ACT00D