SN65HVD1787D

Texas Instruments
595-SN65HVD1787D
SN65HVD1787D

Mfr.:

Description:
RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1787
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
10 Mb/s
5.5 V
4.5 V
- 40 C
+ 105 C
RS-422/RS-485 Transceivers
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 905 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 50 ns, 70 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.696

Stock:
1.696 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
44,01 kr. 44,01 kr.
33,79 kr. 337,90 kr.
31,48 kr. 787,00 kr.
26,71 kr. 2.003,25 kr.
25,96 kr. 7.788,00 kr.
25,51 kr. 13.392,75 kr.
25,29 kr. 26.554,50 kr.
24,92 kr. 74.760,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
37,37 kr.
Min:
1

Similar Product

Texas Instruments SN65HVD1787DR
Texas Instruments
RS-422/RS-485 Interface IC 70-V Fault-Protected RS-485 A 595-SN65HV A 595-SN65HVD1787D