SN65HVD1785P

Texas Instruments
595-SN65HVD1785P
SN65HVD1785P

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1785
Through Hole
PDIP-8
Transceiver
1 Driver
1 Receiver
115 kb/s
5.5 V
4.5 V
- 40 C
+ 105 C
RS-422/RS-485 Transceivers
Tube
Brand: Texas Instruments
Duplex: Half Duplex
Input Voltage: 25 V
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Output Voltage: 2 V
Pd - Power Dissipation: 976 mW
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 2000 ns, 200 ns
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD1785 RS-485 Transceivers

Texas Instruments SN65HVD1785 RS-485 Transceivers combine a differential driver and receiver that operate from a single power supply and are connected internally to form a bus port suitable for half-duplex communication. This TI device is designed to survive overvoltage faults, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The SNRHVD1785 features ± 70V fault protection and a wide common mode of -20V to +25V. The product is ideal for HVAC, battery-powered systems, power inverters, and industrial automation.

In Stock: 333

Stock:
333
Can Dispatch Immediately
On Order:
550
Expected 17/05/2027
300
Expected 07/06/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
61,55 kr. 61,55 kr.
47,89 kr. 478,90 kr.
42,30 kr. 2.115,00 kr.
40,58 kr. 4.058,00 kr.
39,69 kr. 9.922,50 kr.
38,57 kr. 19.285,00 kr.
37,67 kr. 37.670,00 kr.
2.500 Quote