SN65ALS180D

Texas Instruments
595-SN65ALS180D
SN65ALS180D

Mfr.:

Description:
RS-422/RS-485 Interface IC Diff Driver And Receiver Pair

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65ALS180
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
25 Mb/s
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Duplex: Full Duplex
Input Voltage: 5 V
Operating Supply Current: 30 mA
Operating Supply Voltage: 5 V
Output Current: 1 mA
Output Voltage: 6 V
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 14 ns
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
28,57 kr. 28,57 kr.
22,23 kr. 222,30 kr.
18,87 kr. 943,50 kr.
17,75 kr. 1.775,00 kr.
16,86 kr. 4.215,00 kr.
16,71 kr. 8.355,00 kr.
15,74 kr. 15.740,00 kr.
15,37 kr. 38.425,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
24,92 kr.
Min:
1

Similar Product

Texas Instruments SN65ALS180DR
Texas Instruments
RS-422/RS-485 Interface IC Diff and Rec Pair A 595-SN65ALS180D A 59 A 595-SN65ALS180D