REF102CU

Texas Instruments
595-REF102CU
REF102CU

Mfr.:

Description:
Voltage References Precision Voltage Re ference A 595-REF10 A 595-REF102CU/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series References
10 V
0.025 %
2.5 PPM / C
36 V
8 mA
- 25 C
+ 85 C
REF102
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.4 mA
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.4 mA
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
101,83 kr. 101,83 kr.
80,57 kr. 805,70 kr.
70,50 kr. 1.762,50 kr.
68,04 kr. 5.103,00 kr.
66,17 kr. 19.851,00 kr.
64,38 kr. 67.599,00 kr.
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
95,56 kr.
Min:
1