PCM3060PW

Texas Instruments
595-PCM3060PW
PCM3060PW

Mfr.:

Description:
Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
PCM CODECs
Audio CODEC, Stereo
24 bit
192 kHz
Serial (3-Wire SPI, 2-Wire I2C)
2 ADC
1 DAC
3.6 V, 5.5 V
2.7 V, 4.5 V
- 25 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Brand: Texas Instruments
Height: 1.15 mm
Length: 9.7 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V, 4.5 V to 5.5 V
Output Power: 160 mW
Peak Solder Temperature: + 260 C
Pin Count: 28
Product Type: CODECs
Series: PCM3060
SNR - Signal to Noise Ratio: 99 dB ADC/105 dB DAC
Factory Pack Quantity: 50
Subcategory: Interface ICs
THD plus Noise: - 93 dB ADC/- 94 dB DAC
Width: 4.4 mm
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
49,91 kr. 49,91 kr.
38,57 kr. 385,70 kr.
34,02 kr. 1.701,00 kr.
29,77 kr. 2.977,00 kr.
29,69 kr. 14.845,00 kr.
28,50 kr. 28.500,00 kr.
28,35 kr. 85.050,00 kr.
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
36,70 kr.
Min:
1

Similar Product

Texas Instruments PCM3060PWR
Texas Instruments
Interface - CODECs 24B 96/192kHz Asynch ronous Stereo A 595 A 595-PCM3060PW