OPA211AIDRGT

Texas Instruments
595-OPA211AIDRGT
OPA211AIDRGT

Mfr.:

Description:
Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
80 MHz
27 V/us
30 uV
60 nA
36 V
4.5 V
3.6 mA
30 mA
120 dB
1.1 nV/sqrt Hz
WSON-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA211
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3.2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Technology: SiGe Bipolar
Vcm - Common Mode Voltage: 1.4 V
Voltage Gain dB: 114 dB
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 4.429

Stock:
4.429 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
73,93 kr. 73,93 kr.
56,25 kr. 562,50 kr.
54,76 kr. 1.369,00 kr.
50,36 kr. 5.036,00 kr.
Full Reel (Order in multiples of 250)
48,19 kr. 12.047,50 kr.
46,25 kr. 23.125,00 kr.
45,51 kr. 45.510,00 kr.
2.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
63,63 kr.
Min:
1

Similar Product

Texas Instruments OPA211AIDRGR
Texas Instruments
Precision Amplifiers 1.1nV/rtHz Noise Low Pwr Prec Op Amp A 5 A 595-OPA211AIDRGT