OMAPL137BZKB4

595-OMAPL137BZKB4
OMAPL137BZKB4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Low-Pwr Apps Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM926EJ-S, C674x
2 Core
456 MHz, 456 MHz
BGA-256
8 kB
16 kB, 32 kB
16 kB, 32 kB
OMAP-L137
OMAP
SMD/SMT
- 40 C
+ 105 C
Brand: Texas Instruments
Development Kit: TMDSOSKL137
Instruction Type: Fixed/Floating Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Unit Weight: 2,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542310035
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: