MSP430FR2000IPW16

Texas Instruments
595-SP430FR2000IPW16
MSP430FR2000IPW16

Mfr.:

Description:
16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-P430FR2000IPW16R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
MSP430
512 B
512 B
TSSOP-16
16 MHz
10 bit
12 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430FR2000
Tube
Brand: Texas Instruments
Data RAM Type: SRAM
Interface Type: IrDA, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 1 Timer
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: FRAM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Watchdog Timers: No Watchdog Timer
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP430™ Value Line Microcontrollers (MCUs)

Texas Instruments MSP430™ Value Line Microcontrollers (MCUs) include low-cost solutions with memory ranging from 0.5KB to 16KB. The user can enhance multiple functions for simple sensing and measurement applications with a single platform. The Texas Instruments MSP430 Microcontroller Value Line brings 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost-sensitive applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR2x Value Line Microcontrollers (MCUs)

Texas Instruments MSP430FR2x Value Line Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series and are general-purpose 16-bit microcontrollers used for a wide range of applications. These include consumer electronics, data logging applications, portable medical instruments, and low-power metering. There are select Texas Instruments MSP430F2x devices that feature extended temperature ranges.

MSP430FR2000 & MSP430FR21xx Mixed Signal MCUs

Texas Instruments MSP430FR2000/MSP430FR21xx Mixed-Signal Microcontrollers (MCUs) are ultra-low-power, low-cost MCUs with memory sizes from 0.5KB to 4KB of FRAM unified memory. Each of these MCUs comes in several package options, including a small 3mm × 3mm VQFN package. The architecture, FRAM, and integrated peripherals, combined with extensive low-power modes, are optimized to achieve extended battery life in portable, battery-powered sensing applications.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

In Stock: 1.363

Stock:
1.363 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,62 kr. 14,62 kr.
9,33 kr. 93,30 kr.
8,36 kr. 209,00 kr.
6,86 kr. 617,40 kr.
5,98 kr. 1.614,60 kr.
5,67 kr. 3.061,80 kr.
4,77 kr. 5.151,60 kr.
4,51 kr. 11.365,20 kr.
4,39 kr. 22.125,60 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,16 kr.
Min:
1

Similar Product

Texas Instruments MSP430FR2000IPW16R
Texas Instruments
16-bit Microcontrollers - MCU 16 MHz MCU with 0.5K B FRAM 0.5KB SRAM A A 595-SP430FR2000IPW16