LM3406MH/NOPB

Texas Instruments
926-LM3406MH/NOPB
LM3406MH/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.5A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3406MHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
HTSSOP-14
42 V
6 V
10 kHz to 1 MHz
Adjustable
LM3406
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: 2-Wire, PWM
Features: PWM Dimming, Constant Current
Height: 0.9 mm
Input Voltage: 6 V to 42 V
Length: 5 mm
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 94
Subcategory: Driver ICs
Supply Current - Max: 1.2 mA
Type: Inductive
Width: 4.4 mm
Unit Weight: 52,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 390

Stock:
390 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,26 kr. 26,26 kr.
19,92 kr. 199,20 kr.
16,56 kr. 414,00 kr.
15,82 kr. 1.487,08 kr.
15,52 kr. 4.376,64 kr.
14,99 kr. 8.454,36 kr.
14,62 kr. 15.117,08 kr.
14,25 kr. 36.166,50 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
22,90 kr.
Min:
1

Similar Product

Texas Instruments LM3406MHX/NOPB
Texas Instruments
LED Lighting Driver ICs 42-V 1.5-A constant current buck LED dri A 926-LM3406MH/NOPB