LM1086ISX-1.8/NOPB

Texas Instruments
926-LM1086ISX18NOPB
LM1086ISX-1.8/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1.5A LDO Positve Reg A 926-LM1086IS18NOP A 926-LM1086IS18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
1.8 V
1.5 A
1 Output
Positive
10 mA
2.6 V
30 V
72 dB
Fixed
- 40 C
+ 125 C
1.3 V
LM1086
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.5 V at 1.5 A
Ib - Input Bias Current: 5 mA
Line Regulation: 0.015 %
Load Regulation: 0.1 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,38 kr. 17,38 kr.
12,98 kr. 129,80 kr.
11,86 kr. 296,50 kr.
10,67 kr. 1.067,00 kr.
10,07 kr. 2.517,50 kr.
Full Reel (Order in multiples of 500)
9,03 kr. 4.515,00 kr.
8,95 kr. 22.375,00 kr.
8,73 kr. 43.650,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,37 kr.
Min:
1

Similar Product

Texas Instruments LM1086IS-1.8/NOPB
Texas Instruments
LDO Voltage Regulators 1.5A LDO Positive Re gs A 926-LM1086ISX1 A 926-LM1086ISX18NOPB