ISO7762DBQ

Texas Instruments
595-ISO7762DBQ
ISO7762DBQ

Mfr.:

Description:
Digital Isolators Robust EMC six-chan nel 4/2 reinforced A 595-ISO7762DBQR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7762
SMD/SMT
SSOP-16
6 Channel
Unidirectional
100 Mb/s
3000 Vrms
Capacitive Coupling
5.5 V
2.25 V
16.5 mA, 25.7 mA
11 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 2 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Type: High Performance
Unit Weight: 119,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.732

Stock:
2.732 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,50 kr. 33,50 kr.
25,21 kr. 252,10 kr.
23,20 kr. 580,00 kr.
20,96 kr. 1.572,00 kr.
19,84 kr. 5.952,00 kr.
19,77 kr. 10.379,25 kr.
18,58 kr. 19.509,00 kr.
18,05 kr. 46.027,50 kr.