INA190A1IDCKT

Texas Instruments
595-INA190A1IDCKT
INA190A1IDCKT

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A1IDCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
45 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
65 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
0.3 V/us
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain: 25 V/V
Ios - Input Offset Current: 70 pA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA190/INA190-Q1 Current-Shunt Monitors

Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection and precision current measurement for system optimization or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate, current measurements in the microamp range.

In Stock: 674

Stock:
674 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
23,87 kr. 23,87 kr.
17,98 kr. 179,80 kr.
16,49 kr. 412,25 kr.
14,85 kr. 1.485,00 kr.
Full Reel (Order in multiples of 250)
13,58 kr. 3.395,00 kr.
12,68 kr. 12.680,00 kr.
12,46 kr. 31.150,00 kr.
12,31 kr. 61.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,25 kr.
Min:
1

Similar Product

Texas Instruments INA190A1IDCKR
Texas Instruments
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A1IDCKT