INA163UA

Texas Instruments
595-INA163UA
INA163UA

Mfr.:

Description:
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA163
1 Channel
800 kHz
15 V/us
100 dB
12 uA
250 uV
36 V
9 V
10 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 80 dB
Gain Error: 0.0006 %
Height: 1.58 mm
Length: 8.65 mm
Maximum Input Resistance: 60 MOhms
Moisture Sensitive: Yes
Pin Count: 14
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
69,75 kr. 69,75 kr.
54,53 kr. 545,30 kr.
48,34 kr. 2.417,00 kr.
45,58 kr. 4.558,00 kr.
44,31 kr. 11.077,50 kr.
43,27 kr. 21.635,00 kr.
42,30 kr. 42.300,00 kr.
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
59,75 kr.
Min:
1

Similar Product

Texas Instruments INA163UA/2K5
Texas Instruments
Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA