INA125P

Texas Instruments
595-INA125P
INA125P

Mfr.:

Description:
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA125
1 Channel
150 kHz
200 mV/us
100 dB
25 nA
250 uV
36 V
2.7 V
460 uA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 80 dB
Gain Error: 0.012 %
GBP - Gain Bandwidth Product: 150 kHz
Height: 4.57 mm
Length: 19.3 mm
Maximum Input Resistance: 100 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Width: 6.35 mm
Unit Weight: 1,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 426

Stock:
426 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
81,99 kr. 81,99 kr.
64,45 kr. 644,50 kr.
59,98 kr. 1.499,50 kr.
55,20 kr. 5.520,00 kr.
52,89 kr. 13.222,50 kr.
51,55 kr. 25.775,00 kr.
50,36 kr. 50.360,00 kr.
2.500 Quote

Similar Product

Texas Instruments INA125U/2K5
Texas Instruments
Instrumentation Amplifiers w/Precision Voltage Reference A 595-INA1 A 595-INA125U