EVMK2GX

Texas Instruments
595-EVMK2GX
EVMK2GX

Mfr.:

Description:
Development Boards & Kits - ARM SUPPORTS 1GHZ VERSIO N OF THE K2G DEV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: N
K2GX
Evaluation Modules
ARM Cortex A15, C66x
66AK2G12
Brand: Texas Instruments
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,780 kg
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
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVMK2GX 1GHz Evaluation Module (EVM)

Texas Instruments EVMK2GX 1GHz Evaluation Modules (EVMs) let developers immediately evaluate the 66AK2Gx processor family. The evaluation module also accelerates the development of audio, industrial motor control, smart grid protection, and other high-reliability, real-time compute-intensive applications. Similar to existing KeyStone-based SoC devices, the 66AK2Gx enables both the DSP and Arm® cores to master all memory and peripherals in the system. This architecture facilitates maximum software flexibility, where either DSP or Arm-centric system designs can be achieved.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.121,38 kr. 6.121,38 kr.