DS160PR412RUAT

Texas Instruments
595-DS160PR412RUAT
DS160PR412RUAT

Mfr.:

Description:
PCI Interface IC PCIe® 4.0 16-Gb ps 4-channel linear A 595-DS160PR412RUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
400 kHz
8 Lane
2 Port
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 16 Gb/s
Interface Type: PCIe
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: Redrivers
Product Type: PCI Interface IC
Series: DS160PR412
Factory Pack Quantity: 250
Subcategory: Interface ICs
Supply Current - Max: 150 mA
Tradename: PCIe
Version: 4.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

DS160PR412 4-Channel Linear Redrivers

Texas Instruments DS160PR412 4-Channel Linear Redrivers come with an integrated demultiplexer (demux). The low-power, high-performance linear redriver is designed to support PCIe 4.0 and other interfaces. The DS160PR412 receivers deploy continuous-time linear equalizers (CTLE) to provide a high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces and cables. The linear redriver, along with the passive channel as a whole, gets link trained for the best transmit and receive equalization settings resulting in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss allow the device to become almost a passive element in the link. The device has an internal linear voltage regulator to provide a clean power supply for high-speed data paths that provides high immunity to any supply noise on the board. The Texas Instruments DS160PR412 implements high-speed testing during production for reliable high volume manufacturing. The device also has low AC and DC gain variation, providing consistent equalization in high volume platform deployment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
249
Expected 13/10/2026
250
Expected 15/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
63,48 kr. 63,48 kr.
49,53 kr. 495,30 kr.
46,03 kr. 1.150,75 kr.
42,15 kr. 4.215,00 kr.
Full Reel (Order in multiples of 250)
38,87 kr. 9.717,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.