DRV8220EVM

Texas Instruments
595-DRV8220EVM
DRV8220EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Motor/Motion Controller & Driver
1.65 V to 18 V
DRV8220
DRV8220
Brand: Texas Instruments
For Use With: Brushed DC Motor Driver
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV8220EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8220EVM Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8220 motor driver. The DRV8220 integrates an N-channel H-bridge, charge pump regulator, and protection circuitry. The device supports PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge control mode. The Texas Instruments DRV8220EVM is equipped with potentiometers that are used to set the duty cycle of the input control pins (PH/IN1, EN/IN2).

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
449,54 kr. 449,54 kr.