DAC8564IDPW

Texas Instruments
595-DAC8564IDPW
DAC8564IDPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output A 595-DAC8564IDPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8564
16 bit
200 kS/s
4 Channel
8 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8564EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 4 Converter
Power Consumption: 3.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Texas Instruments Multi-Channel DACs: DAC8564/5

Texas Instruments Multi-Channel DACs: DAC8564/5 have high-resolution, multi-channel DACs with an industry-leading internal reference.

DAC8564/5 Multi-Channel DAC Converters

Texas Instruments' DAC8564 and DAC8565 are high resolution, multi-channel DACs combined with an industry-leading internal reference. The superior, next-generation devices display TI's ultra-low-power and ultra-low-glitch process and design architecture. The DACs feature 16bits of resolution, four DAC channels, 2.5V, and a 2ppm/°C temperature drift internal reference with 0.004% initial accuracy. The devices offer breakthrough performance and keep unwanted transients under 1mV and less than 100ns during any two-code transition.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
180
Expected 21/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
152,78 kr. 152,78 kr.
122,34 kr. 1.223,40 kr.
113,54 kr. 2.838,50 kr.
100,49 kr. 9.044,10 kr.