DAC8564IBPW

Texas Instruments
595-DAC8564IBPW
DAC8564IBPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16B Quad Ch Ultra-Lo Glitch Vltg Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8564
16 bit
200 kS/s
4 Channel
8 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
5.5 V
2.7 V
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8564EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 4 Converter
Power Consumption: 3.1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC8564/5 Multi-Channel DAC Converters

Texas Instruments' DAC8564 and DAC8565 are high resolution, multi-channel DACs combined with an industry-leading internal reference. The superior, next-generation devices display TI's ultra-low-power and ultra-low-glitch process and design architecture. The DACs feature 16bits of resolution, four DAC channels, 2.5V, and a 2ppm/°C temperature drift internal reference with 0.004% initial accuracy. The devices offer breakthrough performance and keep unwanted transients under 1mV and less than 100ns during any two-code transition.

Texas Instruments Multi-Channel DACs: DAC8564/5

Texas Instruments Multi-Channel DACs: DAC8564/5 have high-resolution, multi-channel DACs with an industry-leading internal reference.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,57 kr. 112,57 kr.
89,45 kr. 894,50 kr.
83,85 kr. 2.096,25 kr.
77,36 kr. 6.962,40 kr.
72,44 kr. 19.558,80 kr.
71,09 kr. 38.388,60 kr.
5.400 Quote