DAC7664YR

Not Assigned
DAC7664YR

Mfr.:

Description:
Digital to Analog Converters - DAC DIGITAL TO ANALOG CONVERTER, QUAD, 16 BIT, 12US SETTLING TIME, PLUS/- 1 LSB DNL

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
16 bit
100 kS/s
4 Channel
12 us
Voltage
Parallel
- 40 C
+ 85 C
SMD/SMT
LQFP-64
5.25 V
4.75 V
Architecture: R-2R
Brand: Texas Instruments
Number of Converters: 4 Converter
Product Type: DACs - Digital to Analog Converters
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
85423999
ECCN:
EAR99

Availability

Stock:
Not Available