CDCLVD2104RHDT

Texas Instruments
595-CDCLVD2104RHDT
CDCLVD2104RHDT

Mfr.:

Description:
Clock Buffer Low JitterDual 1:4 U niv-to-LVDS Buffer A 595-CDCLVD2104RHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
800 MHz
2.5 ns
LVDS
VQFN-28
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD2104
- 40 C
+ 85 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 45 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: Clock Buffer
Unit Weight: 71,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
83,03 kr. 83,03 kr.
64,98 kr. 649,80 kr.
60,50 kr. 1.512,50 kr.
55,58 kr. 5.558,00 kr.
Full Reel (Order in multiples of 250)
55,05 kr. 13.762,50 kr.
51,77 kr. 25.885,00 kr.
50,65 kr. 50.650,00 kr.
2.500 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
64,31 kr.
Min:
1

Similar Product

Texas Instruments CDCLVD2104RHDR
Texas Instruments
Clock Buffer Low JitterDual 1:4 U niv-to-LVDS Buffer A 595-CDCLVD2104RHDT