CDCLVC1108PWR

Texas Instruments
595-CDCLVC1108PWR
CDCLVC1108PWR

Mfr.:

Description:
Clock Buffer Lo Jitter 1:8 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1108PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
8 Output
250 MHz
2 ns
LVCMOS
TSSOP-16
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1108
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 3.471

Stock:
3.471 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
35,06 kr. 35,06 kr.
26,71 kr. 267,10 kr.
24,62 kr. 615,50 kr.
22,31 kr. 2.231,00 kr.
21,26 kr. 5.315,00 kr.
20,89 kr. 10.445,00 kr.
20,59 kr. 20.590,00 kr.
Full Reel (Order in multiples of 2000)
19,84 kr. 39.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
41,18 kr.
Min:
1

Similar Product

Texas Instruments CDCLVC1108PW
Texas Instruments
Clock Buffer Lo Jitter 1:8 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1108PWR