CDCLVC1104PWR

Texas Instruments
595-CDCLVC1104PWR
CDCLVC1104PWR

Mfr.:

Description:
Clock Buffer Lo Jitter 1:4 LVCMOS Fan-out Clock Buffe A 595-CDCLVC1104PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
250 MHz
2 ns
LVCMOS
TSSOP-8
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1104
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVC1104EVM
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.222
Expected 03/12/2026
10.000
Expected 08/03/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
30,96 kr. 30,96 kr.
25,21 kr. 252,10 kr.
23,28 kr. 582,00 kr.
21,11 kr. 2.111,00 kr.
20,07 kr. 5.017,50 kr.
19,92 kr. 9.960,00 kr.
Full Reel (Order in multiples of 2000)
18,50 kr. 37.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
36,48 kr.
Min:
1

Similar Product

Texas Instruments CDCLVC1104PW
Texas Instruments
Clock Buffer Lo Jitter 1:4 LVCMOS Fan-out Clock Buffe A 595-CDCLVC1104PWR