CDCLVC1102PWR

Texas Instruments
595-CDCLVC1102PWR
CDCLVC1102PWR

Mfr.:

Description:
Clock Buffer Lo Jitter 1:2 LVCMOS Fan-out Clock Buffe A 595-CDCLVC1102PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
2 Output
250 MHz
2 ns
LVCMOS
TSSOP-8
LVCMOS
250 MHz
2.3 V
3.6 V
CDCLVC1102
- 40 C
+ 85 C
Brand: Texas Instruments
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27.607
Expected 21/01/2027
14.000
Expected 01/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
22,23 kr. 22,23 kr.
16,71 kr. 167,10 kr.
15,29 kr. 382,25 kr.
13,80 kr. 1.380,00 kr.
13,06 kr. 3.265,00 kr.
12,83 kr. 6.415,00 kr.
12,46 kr. 12.460,00 kr.
Full Reel (Order in multiples of 2000)
11,86 kr. 23.720,00 kr.
11,79 kr. 47.160,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,04 kr.
Min:
1

Similar Product

Texas Instruments CDCLVC1102PW
Texas Instruments
Clock Buffer Lo Jitter 1:2 LVCMOS Fan-out Clock Buffe A 595-CDCLVC1102PWR