CDCE913PWRG4

Texas Instruments
595-CDCE913PWRG4
CDCE913PWRG4

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Programmable 1-PLL V CXO Clock Synth ALT ALT 595-CDCE913PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
3 Output
230 MHz
LVCMOS
Crystal, LVCMOS, VCXO
TSSOP-14
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCE913
SMD/SMT
Reel
Brand: Texas Instruments
Development Kit: CDCE913PERF-EVM
Operating Supply Current: 11 mA
Product: VCXO Clock Synthesizers
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Type: 1-PLL VCXO Clock Synthesizer
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 VDDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of –40°C to 85°C.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
17,83 kr. 35.660,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
40,13 kr.
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
39,39 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
34,09 kr.
Min:
1

Similar Product

Texas Instruments CDCE913PWR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Programmable 1PLL VC XO Clock Synth A 59 A 595-CDCE913PW