CD74HCT4046AM

Texas Instruments
595-CD74HCT4046AM
CD74HCT4046AM

Mfr.:

Description:
Phase Locked Loops - PLL PLL w/ VCO A 595-CD7 4HCT4046AMT A 595-C A 595-CD74HCT4046AMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
38 MHz
38 MHz
38 MHz
5.5 V
4.5 V
Si
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: CD74HCT4046A
Factory Pack Quantity: 40
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1.239

Stock:
1.239 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,18 kr. 9,18 kr.
6,67 kr. 66,70 kr.
5,77 kr. 144,25 kr.
5,27 kr. 632,40 kr.
5,09 kr. 1.425,20 kr.
4,92 kr. 2.558,40 kr.
4,76 kr. 4.760,00 kr.
4,47 kr. 11.264,40 kr.
4,36 kr. 21.800,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,36 kr.
Min:
1