CD74ACT109M96

Texas Instruments
595-CD74ACT109M96
CD74ACT109M96

Mfr.:

Description:
Flip-Flops Dual Pos-Edge Trig J -K F-F w/Set-Res A A 595-CD74ACT109M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
Edge Triggered Flip-Flop
ACT
2 Circuit
Differential
SOIC-Narrow-16
Single-Ended
Inverting/Non-Inverting
10.3 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.58 mm
Length: 9.9 mm
Number of Channels: 2 Channel
Number of Input Lines: 2
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Set, Reset
Series: CD74ACT109
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 3.91 mm
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.773

Stock:
2.773 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,21 kr. 8,21 kr.
5,96 kr. 59,60 kr.
5,40 kr. 135,00 kr.
4,78 kr. 478,00 kr.
4,48 kr. 1.120,00 kr.
4,45 kr. 2.225,00 kr.
Full Reel (Order in multiples of 2500)
4,13 kr. 10.325,00 kr.
3,91 kr. 19.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,48 kr.
Min:
1

Similar Product

Texas Instruments CD74ACT109M
Texas Instruments
Flip-Flops Dual
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.