CD74AC32E

Texas Instruments
595-CD74AC32E
CD74AC32E

Mfr.:

Description:
Logic Gates Quad 2 Input A 595-C D74ACT32E A 595-CD7 A 595-CD74ACT32E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
8 Input
PDIP-14
4 Output
24 mA
- 24 mA
9.5 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Height: 4.57 mm
Input Type: CMOS
Length: 19.3 mm
Logic Type: 2-Input OR
Operating Supply Current: 40 uA
Output Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD74AC32
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 811

Stock:
811 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,38 kr. 7,38 kr.
5,36 kr. 53,60 kr.
4,83 kr. 120,75 kr.
4,27 kr. 427,00 kr.
4,01 kr. 1.002,50 kr.
3,71 kr. 3.710,00 kr.
3,57 kr. 8.925,00 kr.
3,48 kr. 17.400,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,62 kr.
Min:
1

Similar Product

Texas Instruments CD74ACT32E
Texas Instruments
Logic Gates Quad 2-Input OR Gate s A 595-CD74AC32E A A 595-CD74AC32E