CC1050-RTR1

Texas Instruments
595-CC1050-RTR1
CC1050-RTR1

Mfr.:

Description:
RF Transmitter Sgl Chip Ultra Lo Pw r RF Transmitter

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transmitter
RoHS:  
Transmitter
1 GHz
+ 85 C
TSSOP-24
SMD/SMT
Reel
3 V
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: RF Transmitter
Series: CC1050
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Transmitter 1-5GHz list

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
27,30 kr. 68.250,00 kr.