AM26LS31CD

Texas Instruments
595-AM26LS31CD
AM26LS31CD

Mfr.:

Description:
RS-422 Interface IC Quad Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26LS31
10 Mb/s
1 Driver
5.25 V
4.75 V
80 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 642

Stock:
642 Can Dispatch Immediately
Quantities greater than 642 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
17,46 kr. 17,46 kr.
14,40 kr. 360,00 kr.
12,46 kr. 1.495,20 kr.
10,44 kr. 2.923,20 kr.
10,15 kr. 5.278,00 kr.
5,85 kr. 29.250,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,67 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,06 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,47 kr.
Min:
1

Similar Product

Texas Instruments AM26LS31CDR
Texas Instruments
RS-422 Interface IC Quad Diff Line A 595 -AM26LS31CD A 595-A A 595-AM26LS31CD