AFE4400SPO2EVM

Texas Instruments
595-AFE4400SPO2EVM
AFE4400SPO2EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE4400SPO2 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
Analog Front End - AFE
AFE4400, AFE4490
2 V to 3.6 V
Brand: Texas Instruments
Description/Function: An evaluation module for the AFE4400 and AFE4490 family of devices
For Use With: AFE4400, AFE4490
Interface Type: SPI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Data Conversion IC Development Tools
Series: AFE4400SPO2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.304,90 kr. 1.304,90 kr.