ADS1281IPWR

Texas Instruments
595-ADS1281IPWR
ADS1281IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Hi Res 24B ADC A 595 -ADS1281IPW A 595-A A 595-ADS1281IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1281
SMD/SMT
TSSOP-24
24 bit
1 Channel
SPI
4 kS/s
Differential
Sigma-Delta
4.75 V to 5.25 V
1.65 V to 3.6 V
130 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: 0.0005 % FSR
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 12 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 1.65 V, 4.75 V
Unit Weight: 92,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Analog-to-Digital Converter: ADS1281

Texas Instruments' ADS1281 ultra-high performance, low-power, 24-bit analog-to-digital converter (ADC) features 130dB SNR and -122dB THD, all while consuming only 12mW of power in a small 24-pin TSSOP package. The ADC provides board area savings by integrating the analog modulator with the programmable digital filter. The device is ideal for seismic/energy exploration, scientific instrumentation, and earthquake/building monitors.

TI ADS1281 High-Resolution Analog-to-Digital Converter

Ultra-high performance, low-power 24-bit ADC that consumes 12mW of power in a small 24-pin TSSOP package.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
2.000
Expected 19/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
549,95 kr. 549,95 kr.
458,04 kr. 4.580,40 kr.
446,33 kr. 11.158,25 kr.
Full Reel (Order in multiples of 2000)
446,33 kr. 892.660,00 kr.
4.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
573,23 kr.
Min:
1

Similar Product

Texas Instruments ADS1281IPW
Texas Instruments
Analog to Digital Converters - ADC Hi Res 24B ADC A 595 -ADS1281IPWR A 595- A 595-ADS1281IPWR