ADS112U04IRTER

Texas Instruments
595-ADS112U04IRTER
ADS112U04IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112U04IRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS112U04
SMD/SMT
WQFN-16
16 bit
4 Channel
UART
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS112U04EVM
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), GPIO, Oscillator, PGA, Temp Sensor, Small S
Gain Error: 0.015 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.4 mW
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: Precision Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS112U04 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS112U04 16-Bit Analog-to-Digital Converter (ADC) offers many integrated features to reduce system cost and component count in applications measuring small sensor signals. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX) and a low-noise, programmable gain amplifier (PGA). The ADS112U04 includes two programmable excitation current sources, a voltage reference, an oscillator, and a precision temperature sensor.

In Stock: 2.417

Stock:
2.417 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2417 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
50,50 kr. 50,50 kr.
39,02 kr. 390,20 kr.
36,18 kr. 904,50 kr.
32,97 kr. 3.297,00 kr.
31,33 kr. 7.832,50 kr.
Full Reel (Order in multiples of 3000)
31,33 kr. 93.990,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
62,81 kr.
Min:
1

Similar Product

Texas Instruments ADS112U04IRTET
Texas Instruments
Analog to Digital Converters - ADC 16-bit 2-kSPS 4-ch l ow-power small-s A A 595-ADS112U04IRTER