S1JLS RVG

Taiwan Semiconductor
821-S1JLSRVG
S1JLS RVG

Mfr.:

Description:
Rectifiers 1.2A, 600V, Standard Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SOD-123HE-2
600 V
1.2 A
Standard Recovery Rectifier
Single
1.3 V
50 A
5 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Part # Aliases: S1JLS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11.636

Stock:
11.636 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,53 kr. 3,53 kr.
1,57 kr. 15,70 kr.
1,38 kr. 138,00 kr.
0,649 kr. 324,50 kr.
0,574 kr. 574,00 kr.
0,522 kr. 1.305,00 kr.
0,448 kr. 2.240,00 kr.
Full Reel (Order in multiples of 12000)
0,448 kr. 5.376,00 kr.