C3225C0G3A182J200AE

TDK
810-C3225C0G3A18J2AE
C3225C0G3A182J200AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 1000VDC 1.8nF 5% C0G Soft Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.8 nF
1 kVDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2 mm (0.079 in)
General Type MLCCs
C
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 1
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Soft Termination MLCCs
Part # Aliases: C3225C0G3A182JT003S C3225C0G3A182JT003S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C Series Soft Termination MLCCs

TDK C Series Soft Termination MLCCs are designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags, and battery line applications commonly utilize TDK Soft Termination Capacitors. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK C Series Soft Termination MLCCs provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.

C Series High Capacitance MLCCs

TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).

C Series EIA 1210 Commercial Grade MLCCs

TDK C Series EIA 1210 Commercial Grade MLCCs feature high-withstanding voltage characteristics, up to 10nF capacitance, and excellent DC-bias characteristics. These MLCCs feature C0G characteristics (Class I dielectric) that allow the devices to change the capacitance slightly over voltage and temperature. The C series MLCC are compatible with high-voltage circuits, which reduce the number of MLCCs mounted in series. These MLCCs operate within the -55°C to 125°C temperature range. The C series MLCCs are used in wireless charging units, inverters, decoupling, DC-DC inverters, decoupling, and resonant circuits. 

In Stock: 590

Stock:
590
Can Dispatch Immediately
On Order:
1.000
Expected 25/01/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,77 kr. 9,77 kr.
5,15 kr. 51,50 kr.
4,74 kr. 474,00 kr.
4,05 kr. 2.025,00 kr.
Full Reel (Order in multiples of 1000)
3,62 kr. 3.620,00 kr.
3,37 kr. 6.740,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.